Taiyo Yuden LAP02TAR82M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.74Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 170MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden LAP02TAR82M to view detailed technical specifications.
No datasheet is available for this part.