
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance. This ferrite core component operates with a maximum DC current of 60mA and a DC resistance of 700mΩ. Designed for surface mounting in a 0603 (1608 metric) case, it offers a self-resonant frequency of 32MHz and is RoHS compliant. Operating temperature range is -40°C to 105°C.
Taiyo Yuden LB1608T100M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB1608T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
