Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance. This ferrite core component offers a 160mA current rating and 170mΩ DC resistance. Designed for 0603 (1608) case size, it operates within a -25°C to 105°C temperature range and is RoHS compliant. Packaging is tape and reel.
Taiyo Yuden LB1608T1R0M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 170mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.063inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB1608T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.