Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a current rating of 115mA and a DC resistance of 330mΩ. Housed in a compact 0603 (1608 metric) package, it operates within a temperature range of -25°C to 105°C and boasts a self-resonant frequency of 80MHz. RoHS compliant and halogen-free, it is supplied on tape and reel for automated assembly.
Taiyo Yuden LB1608T2R2M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 115mA |
| DC Resistance (DCR) | 330mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB1608T2R2M to view detailed technical specifications.
No datasheet is available for this part.