
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for general-purpose applications. This ferrite core component operates within a temperature range of -25°C to 105°C and supports a maximum DC current of 120mA. It boasts a DC resistance of 700mΩ and a self-resonant frequency of 32MHz, tested at 2.52MHz. Packaged in an 0805 (2012 metric) case, it is RoHS and Halogen Free compliant.
Taiyo Yuden LB2012T100M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
