
Surface mount fixed inductor with 100µH inductance and 20% tolerance, operating at a test frequency of 796kHz. Features a ferrite core, 0805 case code (2012 metric), and a maximum DC current of 45mA with a DCR of 9.1 Ohms. This unshielded component is halogen-free, lead-free, and RoHS compliant, designed for tape and reel packaging. Operating temperature range is -40°C to 105°C.
Taiyo Yuden LB2012T101M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 7R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
