
Surface mount wirewound fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 7.96MHz. This ferrite core component offers a DC current rating of 235mA and a DC resistance of 300mΩ. Designed for surface mounting, it comes in an 0805 (2012 metric) case size with lead-free and halogen-free construction. Operating temperature range is -40°C to 105°C.
Taiyo Yuden LB2012T3R3M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 235mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 235mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.