
Surface mount fixed inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 60mA current rating, and 3.7Ω DC resistance. Designed for general-purpose applications with a 0805 case size and tape and reel packaging. Operating temperature range is -25°C to 105°C.
Taiyo Yuden LB2012T470M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | STANDARD |
| Length | 2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
