
General purpose surface mount inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core chip inductor is housed in an 0806 (2016 metric) case, offering a 155mA current rating and 500mΩ DC resistance. Operating from -25°C to 105°C, it is RoHS and Halogen Free compliant, packaged on tape and reel.
Taiyo Yuden LB2016T100M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 155mA |
| DC Current | 155mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
