Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a current rating of 380mA and a DC resistance of 110mΩ. Housed in an 0806 (2016 metric) case, it operates within a temperature range of -25°C to 105°C and boasts a self-resonant frequency of 80MHz. The component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Taiyo Yuden LB2016T1R5M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
