
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for general-purpose applications. This ferrite core component offers a DC current rating of 105mA and a low DC resistance of 1.3Ω. Operating within a temperature range of -40°C to 105°C, it is packaged in an 0806 (2016 metric) case and supplied on tape and reel. The inductor exhibits a self-resonant frequency of 16MHz and is RoHS compliant.
Taiyo Yuden LB2016T220M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 105mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | LB |
| Series Resistance | 1.3R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.