
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This ferrite core component offers a 375mA current rating and a DC resistance of 130mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 70MHz. The 0806 case code ensures compact integration, with dimensions of 1.6mm height, 1.8mm depth, and 2mm width.
Taiyo Yuden LB2016T2R2M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 375mA |
| DC Current | 375mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 375mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
