Taiyo Yuden LB2016T470MV technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 3.12Ohm |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LB2016T470MV to view detailed technical specifications.
No datasheet is available for this part.