
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 0806 case size (2016 metric), and a maximum DC current rating of 225mA. Operates within a temperature range of -40°C to 105°C, with a DC resistance of 250mΩ. This RoHS compliant component is supplied on tape and reel.
Taiyo Yuden LB2016T4R7M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Max DC Current | 225mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 225mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LB |
| Series Resistance | 325mR |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
