Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 55mA and a DC resistance (DCR) of 3.9 Ohms. It is housed in a compact 0806 (2016 metric) case, measuring 1.6mm in height, 1.8mm in depth, and 2mm in width. The component is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C, and supplied on tape and reel.
Taiyo Yuden LB2016T680K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 55mA |
| DC Resistance (DCR) | 3R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 55mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LB |
| Series Resistance | 3.9R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.