Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a temperature range of -40°C to 105°C and handles a maximum DC current of 55mA. It exhibits a DC resistance of 3 Ohms and a test frequency of 2.52MHz, with a self-resonant frequency of 10MHz. Packaged in an 0806 (2016 metric) case, it is supplied on tape and reel, meeting RoHS and Halogen Free standards.
Taiyo Yuden LB2016T680M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 55mA |
| DC Resistance (DCR) | 3R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.