Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 165mA and a DC resistance of 250mΩ. Measuring 2.5mm in length, 1.8mm in width, and 1.8mm in height, it utilizes a 1007 case code and is supplied on tape and reel. The inductor is RoHS and Halogen Free compliant, with a self-resonant frequency of 30MHz.
Taiyo Yuden LB2518T100K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 165mA |
| DC Resistance (DCR) | 250mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.