
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates at a test frequency of 796kHz and offers a maximum DC current of 60mA. It boasts a low DC resistance of 2.1 Ohms and a compact 1007 case size (2.5mm x 1.8mm x 1.8mm). The inductor is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C, and supplied in tape and reel packaging.
Taiyo Yuden LB2518T101K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
