The Taiyo Yuden LB2518T101KV is a surface mount fixed inductor with a general purpose inductor type and a nominal inductance of 100uH. It has a tolerance of 10% and a maximum rated current of 0.06A. The inductor has a DC resistance of 2.73 ohms and a self resonance frequency of 9 MHz. It is not shielded and is designed for RF inductor applications. The inductor is rated for operation between -40°C and 105°C.
Taiyo Yuden LB2518T101KV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.73 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LB2518T101KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.