Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a current rating of 405mA and a DC resistance of 70mΩ. Operating within a temperature range of -25°C to 105°C, it is packaged in a 1007 case code (2518 metric) and supplied on tape and reel. The component is RoHS and Halogen Free compliant.
Taiyo Yuden LB2518T1R5M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 405mA |
| DC Resistance (DCR) | 70mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 0.072inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 0.098inch |
| Max DC Current | 405mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
