The LB2518T330MV is a 33uH general purpose RF inductor from Taiyo Yuden. It has a dual ended terminal placement and is rated for a maximum operating temperature of 105C. The inductor is designed for surface mount applications and has a maximum rated current of 0.095A. It has a DC resistance of 0.91 ohms and a self resonance frequency of 15 MHz. The inductor is not shielded and is suitable for RF applications.
Taiyo Yuden LB2518T330MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.91 |
| Rated Current-Max | 0.095 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LB2518T330MV to view detailed technical specifications.
No datasheet is available for this part.