
Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates at a test frequency of 796kHz and has a self-resonant frequency of 4.5MHz. It supports a DC current of 30mA, with a maximum DC current rating of 95mA, and exhibits a DC resistance (DCR) of 7 Ohms. The inductor is housed in a 1007 case code (2.5mm x 1.8mm x 1.8mm) and is RoHS compliant, lead-free, and halogen-free, packaged in tape and reel.
Taiyo Yuden LB2518T331M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 7R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.