
Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 255mA DC current rating, and 0.637Ω DCR. Operates within a -40°C to 105°C temperature range and is packaged in a 1207 (3218 metric) case, supplied on tape and reel. This RoHS compliant component is unshielded and suitable for SMT termination.
Taiyo Yuden LB3218T220M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 255mA |
| DC Resistance (DCR) | 490mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 255mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.637R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
