
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a maximum DC current rating of 775mA and a DC resistance of 90mΩ. Operating across a temperature range of -40°C to 105°C, it boasts a self-resonant frequency of 68MHz at a test frequency of 7.96MHz. Packaged in a 1207 (3218 metric) case, it is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden LB3218T2R2M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| Current Rating | 775mA |
| DC Current | 775mA |
| DC Resistance (DCR) | 90mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.7mm |
| Length | 3.2mm |
| Max DC Current | 775mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
