Surface mount wirewound fixed inductor with 680µH inductance and 20% tolerance. Features a ferrite core, 45mA DC current rating, and 22.1Ω DCR. Operates within a -40°C to 105°C temperature range. Packaged in a 1207 (3218 metric) case, this RoHS compliant component is supplied on tape and reel.
Taiyo Yuden LB3218T681M technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 17R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB3218T681M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.