The LBC2012T1R0MR is a general purpose chip inductor from Taiyo Yuden, featuring a ferrite core and wirewound technology. It has a nominal inductance of 1uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -25 to 105 degrees Celsius. With a maximum DC current of 0.62A and a minimum self resonant frequency of 100MHz, this inductor is suitable for various surface mount applications.
Taiyo Yuden LBC2012T1R0MR technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.19(Typ)Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden LBC2012T1R0MR to view detailed technical specifications.
No datasheet is available for this part.