
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 7.96MHz. This ferrite core component offers a 430mA current rating and 330mΩ DC resistance. Designed for surface mounting in an 0805 case code, it operates within a -25°C to 105°C temperature range and is both lead-free and halogen-free. Packaged on tape and reel for automated assembly.
Taiyo Yuden LBC2012T2R2M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 330mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LB |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2012T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.