
Surface mount fixed inductor with 47µH inductance and 10% tolerance, operating at a test frequency of 2.52MHz. Features a ferrite core, 90mA DC current rating, and 5.8Ω DC resistance. This unshielded chip inductor is housed in an 0805 (2012 metric) case, suitable for surface mount applications. It offers a self-resonant frequency of 11MHz and operates within a temperature range of -25°C to 105°C.
Taiyo Yuden LBC2012T470K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 5.8R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2012T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.