
General purpose surface mount inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core chip inductor offers a maximum DC current of 245mA and a DC resistance of 820mΩ. Designed for a wide operating temperature range of -40°C to 105°C, it is packaged in a 2016 metric (0806 imperial) case. The component is RoHS compliant and halogen-free, supplied on tape and reel.
Taiyo Yuden LBC2016T100K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 820mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 245mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 245mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB, C Type |
| Series Resistance | 1.066R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
