The LBC2016T100KR is a general purpose chip inductor from Taiyo Yuden. It features a wirewound construction with a ferrite core material and a nominal inductance of 10uH. The inductor has a tolerance of 10% and a maximum DC current rating of 0.245A. It is designed to operate over a temperature range of -25 to 105 degrees Celsius. The inductor is packaged in a surface mount 0806 case size.
Taiyo Yuden LBC2016T100KR technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.245A |
| Max DC Resistance | 0.82(Typ)Ohm |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden LBC2016T100KR to view detailed technical specifications.
No datasheet is available for this part.