Taiyo Yuden LBC2016T100MR technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.245A |
| Max DC Resistance | 0.82(Typ)Ohm |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden LBC2016T100MR to view detailed technical specifications.
No datasheet is available for this part.