
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a 75mA current rating and 8Ω DC resistance. Designed for surface mounting in an 0806 (2016 metric) case, it operates within a -25°C to 105°C temperature range and is halogen-free and RoHS compliant.
Taiyo Yuden LBC2016T101K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 75mA |
| DC Resistance (DCR) | 8R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.049inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
