
Surface mount fixed inductor with 15µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 200mA DC current rating, and 1.2Ω DCR. This unshielded chip inductor operates within a -40°C to 105°C temperature range and is packaged in an 0806 (2016 metric) case. It is RoHS compliant and supplied on tape and reel.
Taiyo Yuden LBC2016T150M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.