
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, 600mA current rating, and 150mΩ DC resistance. Operates within a -25°C to 105°C temperature range and boasts a self-resonant frequency of 80MHz. Packaged in an 0806 (2016 metric) case, this unshielded, halogen-free, and lead-free component is supplied on tape and reel.
Taiyo Yuden LBC2016T1R5M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.049inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.