
Surface mount wirewound fixed inductor featuring 33µH inductance with a 10% tolerance, designed for general-purpose applications. This component utilizes a ferrite core and operates within a temperature range of -25°C to 105°C. It offers a maximum DC current rating of 135mA and a DC resistance (DCR) of 2.8 Ohms at a test frequency of 2.52MHz. The inductor is housed in a compact 0806 (2016 metric) package, is RoHS and Halogen Free compliant, and supplied on tape and reel.
Taiyo Yuden LBC2016T330K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 135mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.049inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.