
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a temperature range of -40°C to 105°C and supports a maximum DC current of 135mA. It boasts a DC resistance (DCR) of 2.8 Ohms and a self-resonant frequency of 14MHz, with a test frequency of 2.52MHz. Packaged in an 0806 (2016 metric) case, it is RoHS and Halogen Free compliant, utilizing SMD/SMT termination for efficient mounting.
Taiyo Yuden LBC2016T330M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.