
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a -40°C to +105°C temperature range and supports a maximum DC current of 110mA. It boasts a DC resistance (DCR) of 4.3 Ohms and a series resistance of 5.59 Ohms, with a self-resonant frequency of 11MHz at a test frequency of 2.52MHz. Packaged in a compact 0806 (2016 metric) case, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Taiyo Yuden LBC2016T470K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.3R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB, C Type |
| Series Resistance | 5.59R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2016T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.