The LBC2016T470MV is a 47uH general purpose inductor from Taiyo Yuden with a DC resistance of 5.59mOhm and a maximum rated current of 0.11A. It operates within a temperature range of -40 to 105C and features dual ended terminals. This inductor is designed for RF applications and is not shielded. It has a self resonance frequency of 11MHz and a test frequency of 2.52MHz.
Taiyo Yuden LBC2016T470MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.59 |
| Rated Current-Max | 0.11 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LBC2016T470MV to view detailed technical specifications.
No datasheet is available for this part.