Taiyo Yuden LBC2518T101MR technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 3.7(Typ)Ohm |
| Minimum Self Resonant Frequency | 9MHz |
| Case Size | 1007 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LBC2518T101MR to view detailed technical specifications.
No datasheet is available for this part.