
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 285mA and a DC resistance of 650mΩ. It boasts a self-resonant frequency of 23MHz and is packaged in a 1007 (2.5mm x 1.8mm x 1.8mm) case, supplied on tape and reel. The component is RoHS compliant and halogen-free, suitable for operation between -40°C and 105°C.
Taiyo Yuden LBC2518T150M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 285mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.845R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
