Taiyo Yuden LBC2518T1R0MR technical specifications.
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 890mA |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0845R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T1R0MR to view detailed technical specifications.
No datasheet is available for this part.
