
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, tested at 2.52MHz. This wirewound ferrite component offers a 250mA DC current rating and a low DC resistance of 770mΩ. Designed for surface mounting with a 1007 case code, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Taiyo Yuden LBC2518T220K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 770mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 0.098inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.001R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
