
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a -25°C to 105°C temperature range and handles a maximum DC current of 250mA. It exhibits a DC resistance of 0.77Ω and a self-resonant frequency of 19MHz, tested at 2.52MHz. Packaged in a 1007 (2518 metric) case, it is RoHS and Halogen Free compliant.
Taiyo Yuden LBC2518T220M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 770mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.77R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
