
Surface mount fixed inductor with 220µH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, 80mA current rating, and 8.4Ω DC resistance. Operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 5.5MHz. Packaged in a 1007 (2518 metric) case, this RoHS and Halogen-free component is supplied on tape and reel.
Taiyo Yuden LBC2518T221K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 8.4R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.