
General purpose, surface mount fixed inductor featuring a ferrite core. This component offers 3.3µH inductance with a 20% tolerance, designed for general applications. It operates within a temperature range of -40°C to 105°C and supports a maximum DC current of 560mA. The inductor is housed in a compact 1007 (2518 metric) SMD package, with a low DC resistance of 208mΩ. It is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden LBC2518T3R3M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 560mA |
| DC Resistance (DCR) | 208mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.208R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
