
Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a 50mA DC current rating and a maximum DC resistance of 22 Ohms. It boasts a self-resonant frequency of 3.5MHz and is tested at 796kHz. Housed in a 1007 (2518 metric) case, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -25°C to 105°C.
Taiyo Yuden LBC2518T471K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 22R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | LB |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.