
Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, tested at 796kHz. This wirewound ferrite core component offers a maximum DC current of 45mA and a DC resistance of 28 Ohms. Housed in a 1007 (2518 metric) case, it operates within a temperature range of -40°C to 105°C and is RoHS compliant and halogen-free. The component is supplied on tape and reel for automated assembly.
Taiyo Yuden LBC2518T681M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 45mA |
| DC Resistance (DCR) | 28R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T681M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
