
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a DC current rating of 420mA and a DC resistance of 300mΩ. Operating within a temperature range of -40°C to 105°C, it boasts a self-resonant frequency of 38MHz at a test frequency of 7.96MHz. The inductor is housed in a compact 1007 (2518 metric) case, measuring 2.5mm in length, 1.8mm in width, and 1.8mm in height, and is supplied on tape and reel. It is RoHS compliant and halogen-free.
Taiyo Yuden LBC2518T6R8M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 300mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC2518T6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.