
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a temperature range of -40°C to 105°C and supports a maximum DC current of 540mA. It exhibits a DC resistance of 133mΩ and a self-resonant frequency of 23MHz, tested at 100kHz. Packaged in a 1210 (3225 metric) case, it measures 3.2mm in length, 2.5mm in width, and 2.5mm in height, with a lead pitch of 2.7mm. The component is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden LBC3225T100KR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 133mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.7mm |
| Length | 3.2mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.133R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | LB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T100KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.