
Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for general purpose applications. Features a 540mA current rating, 133mΩ DC resistance, and a test frequency of 100kHz. This unshielded ferrite inductor is housed in a 1210 (3225) case code, suitable for tape and reel packaging. Operating temperature range is -40°C to 105°C.
Taiyo Yuden LBC3225T100MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 540mA |
| DC Resistance (DCR) | 133mR |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.7mm |
| Length | 0.126inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LBC3225T100MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
